• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Irwin Tools T0902EL4 Gripper 0 - 30 mm 125 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gripper

Manufacturer part #

T0902EL4

Wingspan

0 - 30 mm

Length

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208577 Irwin Tools T0902EL4 Gripper 0 - 30 mm 125 mm

Description

Original - 5WR 5"/ 125 mm
The curved jaws make it easier to grip and hold curved work surfaces. With integrated wire cutter for a variety of applications and material shapes.

This text is machine translated.

Scope of delivery

  • Locking pliers bent wire cutter

More interesting products

(*All information is plus legal VAT)