• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 450.0351 Gripper 265 mm

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gripper

Manufacturer part #

450.0351

Length

265 mm

Material

Cromoly steel

Material properties

powder-coated

Weight

775 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698982 KS Tools 450.0351 Gripper 265 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 309.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)