
Highlights & Details
Metal film resistor, 50 mΩ, 10 W, ±0.1 %
Our service for you
Technical specifications
- Design: Radial
- Design: Precision-metal-layer resistance
- Width 5 mm
- Height: 10 mm
- Length 46 mm.
- Weight: 0.01171 kg
- Output 10 W
- max. temperature: 125 °C
- Insulation voltage 500 V
- min Temperature -55 °C.
- Ohm resistance 50 mΩ
- Temperature coefficient 30 ppm/K
- Tolerance: ± 0.1 %
- Mounting THT
- Nominal load 10 W
- Product type
Metal film resistor
- Type
THT
- Resistance
50 mΩ
- Power rating
10 W
- Tolerance ±
0.1 %
- Temperature coefficient
30 ppm/K
- Length
46 mm
- Width
5 mm
- Height
10 mm
- Content
1 pc(s)
- Dim
(L x W x H) 46 x 5 x 10 mm
- RoHS-compliant
Yes
- Type
A-H2-R050-F1-K2-0.1
Documents & Downloads
Datasheet
Datasheet 3207980 Isabellenhütte A-H2-R050-F1-K2-0.1 A-H2-R050-F1-K2-0.1 Metal film resistor 50 mΩ THT 10 W 0.1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3207980 Isabellenhütte A-H2-R050-F1-K2-0.1 A-H2-R050-F1-K2-0.1 Metal film resistor 50 mΩ THT 10 W 0.1 % 1 pc(s)
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















