• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte BVB-I-R002-1 BVB-I-R002-1 SMD resistor 2 mΩ SMD 2725 6 W 1 % 50 ppm/K 1 pc(s)

Product type
SMD resistor
Type
2725
Resistance
2 mΩ
Power rating
6 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 5.99 / piece)
€ 59.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resistance, metal plate, SMD 2725, 2 mΩ, 6 W, ±1 %, BVB-I-R002-1

Our service for you

Technical specifications

  • Design SMD 2725
  • Height: 2.4 mm
  • Length: 6.9 mm.
  • Weight: 0.00001 kg
  • Output: 6 W
  • max. temperature: 170 °C
  • min Temperature -65 °C.
  • Ohm resistance 2 mΩ
  • Technology: Metal plate
  • Temperature coefficient ±50 ppm/K
  • Tolerance: ± 1 %
Product type

SMD resistor

Type

SMD

Type

2725

Resistance

2 mΩ

Power rating

6 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/K

Length

6.9 mm

Height

2.4 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

BVB-I-R002-1

Documents & Downloads

Datasheet

Datasheet 3207991 Isabellenhütte BVB-I-R002-1 BVB-I-R002-1 SMD resistor 2 mΩ SMD 2725 6 W 1 % 50 ppm/K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3207991 Isabellenhütte BVB-I-R002-1 BVB-I-R002-1 SMD resistor 2 mΩ SMD 2725 6 W 1 % 50 ppm/K 1 pc(s)

Description

SMD precision resistors design 2725 5.0 Watt tolerance 1.0 % series ISA-WELD type Isabellenhütte BVB. Can be used as very low ohmic and low-inductive four-wire resistance. The resistor is specifically designed for currents up to 100 A (0.5 m ohm)

This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)