• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte BVE-M-R0002-1 BVE-M-R0002-1 SMD resistor 0.2 mΩ SMD 5930 10 W 1 % 100 ppm/K 1 pc(s)

Product type
SMD resistor
Type
5930
Resistance
0.2 mΩ
Power rating
10 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 4.29 / piece)
€ 42.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resistance, metal plate, SMD 5930, 200 µΩ, 10 W, ±1 %, BVE-M-R0002-1

Our service for you

Technical specifications

  • Design SMD 5930
  • Height: 0.5 mm
  • Length 15 mm.
  • Weight: 0.00176 kg
  • Output 10 W
  • max. temperature: 170 °C
  • min Temperature -55 °C.
  • Ohm resistance 200 µΩ
  • Technology: Metal plate
  • Temperature coefficient ±100 ppm/K
  • Tolerance: ± 1 %
Product type

SMD resistor

Type

SMD

Type

5930

Resistance

0.2 mΩ

Power rating

10 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/K

Length

15 mm

Height

0.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

BVE-M-R0002-1

Documents & Downloads

Datasheet

Datasheet 3208043 Isabellenhütte BVE-M-R0002-1 BVE-M-R0002-1 SMD resistor 0.2 mΩ SMD 5930 10 W 1 % 100 ppm/K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208043 Isabellenhütte BVE-M-R0002-1 BVE-M-R0002-1 SMD resistor 0.2 mΩ SMD 5930 10 W 1 % 100 ppm/K 1 pc(s)

Description

SMD precision resistors design 5930 7.0 Watt tolerance 1.0 % series ISA-WELD type Isabellenhütte BVE. Can be used as very low ohmic and low-inductive two-wire resistance. The resistor is specifically designed for currents up to 180 A (0.2 m ohm)

This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)