• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte BVT-I-R003-1 BVT-I-R003-1 SMD resistor 3 mΩ SMD 2512 6 W 1 % 50 ppm/K 1 pc(s)

Product type
SMD resistor
Type
2512
Resistance
3 mΩ
Power rating
6 W
Tolerance ±
1 %
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Resistance, metal plate, SMD 2512 (6330), 3 mΩ, 6 W, ±1 %, BAT-I-R003-1

Our service for you

Technical specifications

  • Type SMD 2512 (6330)
  • Width 3 mm
  • Height: 0.35 mm
  • Length: 6.35 mm.
  • Weight: 0.0001 kg
  • Output: 6 W
  • max. temperature: 170 °C
  • min Temperature -65 °C.
  • Ohm resistance 3 mΩ
  • Technology: Metal plate
  • Temperature coefficient ±50 ppm/K
  • Tolerance: ± 1 %
Product type

SMD resistor

Type

SMD

Type

2512

Resistance

3 mΩ

Power rating

6 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/K

Length

6.35 mm

Width

3 mm

Height

0.35 mm

Content

1 pc(s)

Dim

(L x W x H) 6.35 x 3 x 0.35 mm

RoHS-compliant

Yes

Type

BVT-I-R003-1

Documents & Downloads

Datasheet

Datasheet 3208062 Isabellenhütte BVT-I-R003-1 BVT-I-R003-1 SMD resistor 3 mΩ SMD 2512 6 W 1 % 50 ppm/K 1 pc(s)

Description

SMD precision resistors design 2512 1.5 to 3.0 watt series ISA-WELD type Isabellenhütte BVT. Can be used as very low ohm and low-inductive two-wire resistor, specially designed for currents up to 77 A (0.5 m ohm) With tolerance 1.0% type BVT.

This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)