
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Metal film resistor, 5 mΩ, 3 W, ±1 %
Our service for you
Technical specifications
- Design: Radial
- Design: Precision-metal-layer resistance
- Width 4.45 mm
- Height: 17.5 mm
- Length: 22.5 mm.
- Weight: 0.00579 kg
- Output: 3 W
- max. temperature: 125 °C
- Insulation voltage 500 V
- min Temperature -55 °C.
- Ohm resistance 5 mΩ
- Temperature coefficient 30 ppm/K
- Tolerance: ± 1 %
- Mounting THT
- Nominal load 10 W
- Product type
Metal film resistor
- Type
THT
- Resistance
5 mΩ
- Power rating
10 W
- Tolerance ±
1 %
- Temperature coefficient
30 ppm/K
- Length
22.5 mm
- Width
4.45 mm
- Height
17.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 22.5 x 4.45 x 17.5 mm
- RoHS-compliant
Yes
- Type
PBV-R005-F1-1.0
Documents & Downloads
Datasheet
Datasheet 3207986 Isabellenhütte PBV-R005-F1-1.0 PBV-R005-F1-1.0 Metal film resistor 5 mΩ THT 10 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3207986 Isabellenhütte PBV-R005-F1-1.0 PBV-R005-F1-1.0 Metal film resistor 5 mΩ THT 10 W 1 % 1 pc(s)
Description
Precision Metal Film Resistors 3,0/10 Watt Tolerance 1.0 % Series ISA-PLAN Type Isabellenhütte PBV..F1. With four-wire connection. Specially designed for use in the low-ohm range, in order to ensure minimum temperature coefficients and independence of the resistance value from the soldering quality. The design is largely compatible with modern power transistors. A central mounting hole is used to mount the resistor on a heat sink to optimize heat transfer over the large base plate. Features * 4-terminal connection * Excellent long-term stability * RoHS-compliant applications * Power modules * Frequency converters * Switchable power supplies
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































