• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte PBV-R200-F1-0.5 PBV-R200-F1-0.5 Metal film resistor 200 mΩ THT 10 W 0.5 % 1 pc(s) Tube

Packaging type
Tube
Product type
Metal film resistor
Resistance
200 mΩ
Power rating
10 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Metal film resistor, 200 mΩ, 3 W, ±0.5 %

Our service for you

Technical specifications

  • Design: Radial
  • Design: Precision-metal-layer resistance
  • Width 4.45 mm
  • Height: 17.5 mm
  • Length: 22.5 mm.
  • Weight: 0.00579 kg
  • Output: 3 W
  • max. temperature: 125 °C
  • Insulation voltage 500 V
  • min Temperature -55 °C.
  • Ohm resistance 200 mΩ
  • Temperature coefficient 30 ppm/K
  • Tolerance: ± 0.5 %
  • Mounting THT
  • Nominal load 10 W
Packaging type

Tube

Product type

Metal film resistor

Type

THT

Resistance

200 mΩ

Power rating

10 W

Tolerance ±

0.5 %

Temperature coefficient

30 ppm/K

Length

22.5 mm

Width

4.45 mm

Height

17.5 mm

Content

1 pc(s)

Dim

(L x W x H) 22.5 x 4.45 x 17.5 mm

RoHS-compliant

Yes

Type

PBV-R200-F1-0.5

Documents & Downloads

Datasheet

Datasheet 3207984 Isabellenhütte PBV-R200-F1-0.5 PBV-R200-F1-0.5 Metal film resistor 200 mΩ THT 10 W 0.5 % 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3207984 Isabellenhütte PBV-R200-F1-0.5 PBV-R200-F1-0.5 Metal film resistor 200 mΩ THT 10 W 0.5 % 1 pc(s) Tube

Description

Radial, type PBV-R200-F1-0.5, Isabellenhütte FEATURES * 4-terminal connection * Pulse Power rating 2 J for 10 ms * Excellent long-term stability Technical Data * Power: 3 W * Tolerance: ±1%

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)