• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte SMK-R010-1.0 SMK-R010-1.0 SMD resistor 10 mΩ SMD 1206 1 W 1 % 50 ppm/K 1 pc(s)

1/2
Product type
SMD resistor
Type
1206
Resistance
10 mΩ
Power rating
1 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resistance, metal foil, SMD 1206 (3216), 10 mΩ, 1 W, ±1 %, SMK-R010-1.0

Our service for you

Technical specifications

  • Type SMD 1206 (3216)
  • Width: 1.6 mm
  • Height: 0.5 mm
  • Length: 3.05 mm.
  • Weight: 0.00003 kg
  • Output: 1 W
  • max. temperature: 170 °C
  • min Temperature -65 °C.
  • Ohm resistance 10 mΩ
  • Technology: Metal foil
  • Temperature coefficient ±50 ppm/K
  • Tolerance: ± 1 %
Product type

SMD resistor

Type

SMD

Type

1206

Resistance

10 mΩ

Power rating

1 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/K

Length

3.05 mm

Width

1.6 mm

Height

0.5 mm

Content

1 pc(s)

Dim

(L x W x H) 3.05 x 1.6 x 0.5 mm

RoHS-compliant

Yes

Type

SMK-R010-1.0

Documents & Downloads

Datasheet

Datasheet 3208059 Isabellenhütte SMK-R010-1.0 SMK-R010-1.0 SMD resistor 10 mΩ SMD 1206 1 W 1 % 50 ppm/K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208059 Isabellenhütte SMK-R010-1.0 SMK-R010-1.0 SMD resistor 10 mΩ SMD 1206 1 W 1 % 50 ppm/K 1 pc(s)

Description

SMD precision resistors design 1206 1.0 watt series ISA-PLAN type Isabellenhütte SMK. Can be used as current measuring resistance, in power supply units, power modules, frequency converters and control devices With 1.0% tolerance.

This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)