• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte SMP-R050-1.0 SMP-R050-1.0 SMD resistor 0.05 Ω SMD 2010 2 W 1 % 50 ppm/K 1 pc(s)

Product type
SMD resistor
Type
2010
Resistance
0.05 Ω
Power rating
2 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Resistance, metal foil, SMD 2010 (5025), 0.05 Ω, 2 W, ±1 %, SMP-R050-1.0

Our service for you

Technical specifications

  • Type SMD 2010 (5025)
  • Width: 2.5 mm
  • Height: 0.7 mm
  • Length: 5.08 mm.
  • Weight: 0.00012 kg
  • Output: 2 W
  • max. temperature: 170 °C
  • min Temperature -55 °C.
  • Ohm resistance 0.05 Ω
  • Technology: Metal foil
  • Temperature coefficient ±50 ppm/K
  • Tolerance: ± 1 %
Product type

SMD resistor

Type

SMD

Type

2010

Resistance

0.05 Ω

Power rating

2 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/K

Length

5.08 mm

Width

2.5 mm

Height

0.7 mm

Content

1 pc(s)

Dim

(L x W x H) 5.08 x 2.5 x 0.7 mm

RoHS-compliant

Yes

Type

SMP-R050-1.0

Documents & Downloads

Datasheet

Datasheet 3208087 Isabellenhütte SMP-R050-1.0 SMP-R050-1.0 SMD resistor 0.05 Ω SMD 2010 2 W 1 % 50 ppm/K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208087 Isabellenhütte SMP-R050-1.0 SMP-R050-1.0 SMD resistor 0.05 Ω SMD 2010 2 W 1 % 50 ppm/K 1 pc(s)

Description

SMD resistors, SMP-R050-1.0, Isabellenhütte SMD resistor, suitable for wave, IR and reflow soldering with excellent long-term stability.

This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)