• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte SMS-R000 SMS-R000 SMD resistor 0 Ω SMD 2512 3 W 5 % 50 ppm/K 1 pc(s)

1/2
Image similar
Product type
SMD resistor
Type
2512
Resistance
0 Ω
Power rating
3 W
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 2.99 / piece)
€ 29.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resistance, metal foil, SMD 2512 (6330), 0 Ω, 3 W, ±5%, SMS-R000

Our service for you

Technical specifications

  • Type SMD 2512 (6330)
  • Width 3 mm
  • Height: 0.8 mm
  • Length: 6.35 mm.
  • Weight: 0.00003 kg
  • Output: 3 W
  • max. temperature: 170 °C
  • min Temperature -65 °C.
  • Ohm resistance 0 Ω
  • Technology: Metal foil
  • Temperature coefficient ±50 ppm/K
  • Tolerance: ± 5 %
Product type

SMD resistor

Type

SMD

Type

2512

Resistance

0 Ω

Power rating

3 W

Tolerance ±

5 %

Temperature coefficient

50 ppm/K

Length

6.35 mm

Width

3 mm

Height

0.8 mm

Content

1 pc(s)

Dim

(L x W x H) 6.35 x 3 x 0.8 mm

RoHS-compliant

Yes

Type

SMS-R000

Documents & Downloads

Datasheet

Datasheet 3208106 Isabellenhütte SMS-R000 SMS-R000 SMD resistor 0 Ω SMD 2512 3 W 5 % 50 ppm/K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208106 Isabellenhütte SMS-R000 SMS-R000 SMD resistor 0 Ω SMD 2512 3 W 5 % 50 ppm/K 1 pc(s)

Description

SMD precision resistors design 2512 3.0 Watt tolerance 1.0 % series ISA PLAN type Isabellenhütte SMS. Can be used as a two-wire resistor, four-wire connection to the solder pad. Ideal suitable for switched applications with low inductance

This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)