• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte SMT-R330-1.0 SMT-R330-1.0 SMD resistor 330 mΩ SMD 2817 7 W 1 % 100 ppm/K 1 pc(s)

1/2
Image similar
Product type
SMD resistor
Type
2817
Resistance
330 mΩ
Power rating
7 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 3.79 / piece)
€ 37.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resistance, metal foil, SMD 2817, 330 mΩ, 7 W, ±1%, SMT-R330-1.0

Our service for you

Technical specifications

  • Design SMD 2817
  • Height: 0.8 mm
  • Length: 7.1 mm.
  • Weight: 0.00018 kg
  • Output: 7 W
  • max. temperature: 170 °C
  • min Temperature -55 °C.
  • Ohm resistance 330 mΩ
  • Technology: Metal foil
  • Temperature coefficient ±100 ppm/K
  • Tolerance: ± 1 %
Product type

SMD resistor

Type

SMD

Type

2817

Resistance

330 mΩ

Power rating

7 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/K

Length

7.1 mm

Height

0.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

SMT-R330-1.0

Documents & Downloads

Datasheet

Datasheet 3208065 Isabellenhütte SMT-R330-1.0 SMT-R330-1.0 SMD resistor 330 mΩ SMD 2817 7 W 1 % 100 ppm/K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208065 Isabellenhütte SMT-R330-1.0 SMT-R330-1.0 SMD resistor 330 mΩ SMD 2817 7 W 1 % 100 ppm/K 1 pc(s)

Description

SMD precision resistors design 2817 2.0 to 5.0 Watt tolerance 1.0 % series ISA PLAN type Isabellenhütte SMT. Can be used as a two-wire resistor, four-wire connection to the solder pad. Ideal suitable for switched applications according to low inductance With load carrying capacity 5.0 W.

This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)