• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte VMP-R050-1.0 VMP-R050-1.0 SMD resistor 50 mΩ SMD 2010 2 W 1 % 20 ppm/K 1 pc(s)

Product type
SMD resistor
Type
2010
Resistance
50 mΩ
Power rating
2 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Resistance, metal foil, SMD 2010 (5025), 50 mΩ, 2 W, ±1 %, VMP-R050-1.0

Our service for you

Technical specifications

  • Type SMD 2010 (5025)
  • Width: 2.5 mm
  • Height: 0.4 mm
  • Length: 5.08 mm.
  • Weight: 0.00001 kg
  • Output: 2 W
  • max. temperature: 170 °C
  • min Temperature -65 °C.
  • Ohm resistance 50 mΩ
  • Technology: Metal foil
  • Temperature coefficient ±20 ppm/K
  • Tolerance: ± 1 %
Product type

SMD resistor

Type

SMD

Type

2010

Resistance

50 mΩ

Power rating

2 W

Tolerance ±

1 %

Temperature coefficient

20 ppm/K

Length

5.08 mm

Width

2.5 mm

Height

0.4 mm

Content

1 pc(s)

Dim

(L x W x H) 5.08 x 2.5 x 0.4 mm

RoHS-compliant

Yes

Type

VMP-R050-1.0

Documents & Downloads

Datasheet

Datasheet 3208053 Isabellenhütte VMP-R050-1.0 VMP-R050-1.0 SMD resistor 50 mΩ SMD 2010 2 W 1 % 20 ppm/K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208053 Isabellenhütte VMP-R050-1.0 VMP-R050-1.0 SMD resistor 50 mΩ SMD 2010 2 W 1 % 20 ppm/K 1 pc(s)

Description

SMD precision resistors design 2010 2.0 Watt tolerance 1.0 % series ISA PLAN type Isabellenhütte VMP. Can be used as a measuring resistor in power supply units, power modules, frequency converters, control units and power hybrids

This text is machine translated.

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)