• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

iSafe MOBILE Mobile phone battery IS540.1 Smartphone 4400 mAh

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

BIS540.1A battery

  • Replacement due to reduced performance, or
  • Extending battery life
  • Good value for money
  • High energy density

Technical specifications

Product type

Mobile phone battery

Technology

LiPo

Capacity (mAh, Ah)

4400 mAh

Compatible with

i.safe MOBILE

Compatible with

IS540.1 Smartphone

Factory colour

Blue

Width

75 mm

Height

14 mm

Length

103.5 mm

Dim

(L x W x H) 103.5 x 75 x 14 mm

Voltage

3.7 V

Range of use

Mobile phones

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451531 iSafe MOBILE Mobile phone battery IS540.1 Smartphone 4400 mAh

What kind of Mobile Phone Batteries are you looking for?

More interesting products

(*All information is plus legal VAT)