• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

iSafe MOBILE Spare battery i.safe MOBILE IS530.1 3600 mAh

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Battery for Smartphone IS530.1

  • Replacement due to reduced performance, or
  • Extending battery life
  • Good value for money
  • High energy density

Technical specifications

Product type

Spare battery

Technology

Li-ion

Capacity (mAh, Ah)

3600 mAh

Compatible with

i.safe MOBILE

Compatible with

i.safe MOBILE IS530.1

Width

44 mm

Height

14.5 mm

Length

95.9 mm

Dim

(L x W x H) 95.9 x 44 x 14.5 mm

Range of use

Mobile phones

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412244 iSafe MOBILE Spare battery i.safe MOBILE IS530.1 3600 mAh

Description

Hints

The provided product details are for information purposes only They do not constitute advice, or a recommendation for when and how to use the product in certain scenarios.
Moreover, the information provided on the webpage does not represent any form of recommendation or encouragement to use the product in certain areas or settings.
Unless stated otherwise, the provided information is subject to change.
If you have any questions with regard to the use or comprehension of the provided information, please get in touch with the manufacturer, or with an independent accredited consultant.

What kind of Mobile Phone Batteries are you looking for?

More interesting products

(*All information is plus legal VAT)