• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT MPPT-Controller Charge controller Serial 12 V, 24 V 3 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 84.99
-18 %
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IVT MPPT-Controller Charge controller Serial 12 V, 24 V 3 A

  • Increase in life-span of rechargeable batteries through impulse charging
  • Max Power Point Tracking

Technical specifications

  • End of charge voltage main charging phase: 14.1 V/28.2 V
  • Trickle charge: 13.7 V/27.4 V
  • Load cut-off: 10.5 V/21.0 V
  • Protection class IP20
  • Length of temperature sensor: 150 cm.
Product type

Charge controller

Nominal voltage

12 V

24 V

Module power (max.)

60 Wp

Temperature range

-25 - +60 °C

Charging current (max.)

3 A

Own power consumption

Active: 15 mA, standby: < 1 mA, with load on: 130 mA

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Control type

Serial

Dim

(L x W x H) 125 x 80 x 42 mm

Weight

330 g

Current load

3 A

Module load (max.)

3 A

Width

80 mm

Height

42 mm

Length

125 mm

Connection rechargeables

for 2

Cable cross section

4 mm²

Max. load current

3 A

Nominal voltage (details)

12/24 V

Control type

Series

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 110484 IVT MPPT-Controller Charge controller Serial 12 V, 24 V 3 A

Information

Information 110484 IVT MPPT-Controller Charge controller Serial 12 V, 24 V 3 A

Description

Performance of your solar module is optimally used through MPPT (Max Power Point Tracker). The most efficient working point of solar module changes due to different factors, such as module temperature, radiation, type of module etc. This working point is monitored regularly by internal micro-controller and if necessary, controlled in such a way so that, best performance of the solar module is achieved and your batteries are charged using the given maximum power.

Features

  • Max Power Point Tracking
  • impulse charging
  • Automatic stand-by mode
  • Charging status indicator
  • Status indicator
  • Dynamic end-of-charging voltage
  • Switches/buttons for load-shedding and power-cut
  • 12/24 V Identification
  • Deep discharge, overcharging, over-voltage, temperature, overloading and polarity protection.
  • Excess battery management for 2 batteries.

Scope of delivery

  • Charge Controllers
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.