• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun 103838 25 A Battery cable 2 x 6 mm² 25 A Cable length 1.50 m

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 70.99
-49 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Battery cable 25 A

  • Length 1.5 m

Technical specifications

Product type

Battery cable

Cable length

1.50 m

Cross section per core

6 mm²

Cores

2

Current load

25 A

Cross section

2 x 6 mm²

Cross section

2 x 6 mm mm²

Current load

25 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 110346 Phaesun 103838 25 A Battery cable 2 x 6 mm² 25 A Cable length 1.50 m

Description

Battery cable 2 x 1.5 m.

This text is machine translated.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)