• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PHC0101 MC4/M zu MC4/F Extension Cable length 2 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar extension cable set, MC4/M for MC4/F, 6 mm², CU, 2 m

  • Track 1: MC4 connector (plug)
  • Connection 2: MC4 connector (socket)
  • 2 cable set for connection to plus and minus poles
  • Complies with IEC 60332-1-2

Technical specifications

  • Track 1: MC4 connector (plug)
  • Connection 2: MC4 connector (socket)
  • 2 cable set for connection to plus and minus poles
  • Complies with IEC 60332-1-2
  • Protection type IP67 ; Fire classification: UL94V-0
  • Rated voltage: 1000 V ; Rated current: 30 A (DC)
  • Operating temperature range: -40°C to 85°C.
  • Wire cross-section: 6 mm²; core material: Copper
  • Plastic housing
Product type

Extension

Cable length

2 m

Factory colour

Black

Red

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2992054 LogiLink PHC0101 MC4/M zu MC4/F Extension Cable length 2 m

User & Safety Instructions

User & Safety Instructions 2992054 LogiLink PHC0101 MC4/M zu MC4/F Extension Cable length 2 m

Description

The MC4 solar extension cables by LogiLink are suitable for Ideal for connecting PV-panels to the micro-inverter, because for instance, when using multiple panels for a Photovoltaic-balcony power plant (PV-/solar plant) the available connection cables are often not long enough. The certified and tested cables provide good electrical conductivity, are UV- as well as weather-proof and ensure a good fire protection through the used flame-retardant materials. In the double pack (2x cable) for the plus and minus connections nothing stands in the way of a carefree installation.

This text is machine translated.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)