• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy BPC900200014

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable Victron, 2m, for Blue smart IP65 charger

  • Length 2m
  • Blue smart
  • Protection class IP65

Technical specifications

Length

2 m

Connector

Pin contact

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2497303 Victron Energy BPC900200014

Description

The 2 meter extension cable is an accessory for the Blue smart IP65 charger with DC connection.

This text is machine translated.

Scope of delivery

  • Extension CABLE Victron 2m

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)