• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun 391825 Quick Clip Y-connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phaesun adapter QuickClip4 set 2in1, short

  • 1x male-female-female; 1x female-male-male; compatible with commercially available 4mm PV plug; tool-free; max. 30A
  • This text is machine translated.

Technical specifications

  • Rated surge voltage: 8000 V / ambient temperature: -40°C to +90°C / protection class: IP67 / contact material: Silver-plated copper / insulation material: PPO
Product type

Y-connector

Dim

(W x H x D) 82 x 15 x 109 mm

Factory colour

Black

Width

82 mm

Height

15 mm

Depth

109 mm

Documents & Downloads

Datasheet

Datasheet 2372993 Phaesun 391825 Quick Clip Y-connector

User & Safety Instructions

User & Safety Instructions 2372993 Phaesun 391825 Quick Clip Y-connector

Description

Waterproof and simple parallel connection for solar modules with standard plugs. QuickClip4 are compatible with standard 4 mm PV connectors (Standard4).

This text is machine translated.

Scope of delivery

  • Adapter

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)