• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT SCDplus 40A Charge controller PWM 12 V, 24 V 40 A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SCDplus solar controller 40 A

  • Pre-charging characteristics for lead-acid, lead-gel, lead-AGM, LiFeP04
  • Switchable load output
  • LC display
  • Nightlight function

Technical specifications

  • Modullspannung: 8, 50 V
  • End-of-charge voltage 14/29.4 V
  • Trickle charge 13,7/27.4 V
  • Deep discharge protection: 10,5/21 V
  • Material: plastic
Product type

Charge controller

Nominal voltage

12 V

24 V

Module power (max.)

960 Wp

Temperature range

-20 °C to +60 °C

Charging current (max.)

40 A

Own power consumption

<50 mA (active),< 10 mA (standby)

Matching rechargeable battery

Lead-acid

SLA

Lead acid membrane

LiPolymer

Control type

PWM

Dim

(W x H x D) 190 x 105 x 55 mm

Weight

520 g

Current load

40 A

Module load (max.)

40 A

Width

190 mm

Height

105 mm

Depth

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286053 IVT SCDplus 40A Charge controller PWM 12 V, 24 V 40 A

Information

Information 1286053 IVT SCDplus 40A Charge controller PWM 12 V, 24 V 40 A

Description

High-quality solar charge controller with built-in USB interface.
Precise and gentle charging of the usual solar battery types is guaranteed thanks to the four different charging programs. A wide range of protective measures against overvoltage and overload provide for a safe operation of the solar charge regulator. The overcharge protection and deep discharge protection supports the longevity of the connected solar battery. In addition, you can use the USB interface is a connection between the solar controller and PC build and so user-specific charging program. The two built-in LEDs show the current charge level, warn against deep discharge and the status of the load output again.

Charging method
Depending on the defined type and its end-of-charge voltage, the charging in no more than 3 levels. At the end of charging level 1 Charging is done with maximum current until the corresponding charging end voltage is reached. This will still for a defined time with charging level 1 is loaded and then goes in level 2. Here, pulse width modulation (PWM) of the charging current, as limited. The user-specific charging profile can also charge level 3 can be achieved. At a discharge of more than 30 minutes, the device returns to charging mode 1.

Low voltage disconnect
In order to protect the battery before irreparable damage in the case of deep discharge, when reaching the discharge voltage, the connected load output is switched off. The load output is switched, depending on the corresponding settings, again, if the battery is sufficiently charged again.

Temperature compensation
With the supplied temperature sensor can be an optimization of the end-of-charge voltage to the ambient temperature can be achieved. Also a user-specific temperature coefficient is defined.

Configuration and monitoring of the solar controller by means of a PC
An exact mode of operation of the solar controller is implemented through the "Battery sense" connection possible. Through the free software, you can simply and conveniently on the PC settings, such as charging profile, deep discharge protection, temperature coefficient, function of the load output, the time and date can be carried out. The operating data for the solar charging controller can also be logged and monitored.

Voltage Sensor for battery
An exact mode of operation of the solar controller is implemented through the "Battery sense" connection possible. Configuration and monitoring of the solar controller by means of a PC: through the free software, you can simply and conveniently on the PC settings, such as charging profile, deep discharge protection, temperature coefficient, function of the load output, the time and date can be carried out. The operating data for the solar charging controller can also be logged and monitored.

Programmable load output
The following four adjustable options are available for the load output possible:
1. Load output switches on and off at defined times.
2. When the discharge end voltage is reached, the load output for reactivation voltage.
3. Night light function: in the absence of solar power switches the load output after 2 minutes, when there is a solar power again.
4. When the discharge end voltage is reached, the load output off permanently.

This text is machine translated.

Features

  • Pulse width-modulated charging control (PWM)
  • Microprocessor-controlled
  • USB interface
  • Multi-stage charging process
  • High degree of efficiency
  • User-specific programmable charging characteristics
  • Pre-charging characteristics for lead-acid, lead-gel, lead-AGM, LiFeP04
  • Less power consumption
  • Switchable load output (on/off)
  • Automatic voltage detection 12V/24V
  • Automatic load reconnection
  • Automatic temperature compensation.
  • Adjustable temperature coefficient
  • Nightlight function
  • Timer
  • Standby mode
  • LED status display
  • Visual warning signal
  • Common Ground potential (negative pole)
  • Low voltage disconnect
  • LCD illuminated display
  • Over and deep discharge protection
  • Circuit breaker
  • Reverse polarity protection

Scope of delivery

  • SCDplus
  • Thermal Sensors
  • Connection adapter for battery sensor
  • User manual.

More interesting products

(*All information is plus legal VAT)