• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polaroid LS1024EU Charge controller PWM 12 V, 24 V 10 A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Solar charge controller LS1024

  • 3 charging levels
  • USB output
  • Alligator clip output

Technical specifications

  • USB charging current 1200 mA
  • Open circuit voltage max. 50 V.
Product type

Charge controller

Nominal voltage

12 V

24 V

Temperature range

-35 °C Up to +55 °C

Charging current (max.)

10 A

Own power consumption

5 mA

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Control type

PWM

Dim

(W x H x D) 120 x 67 x 22 mm

Weight

100 g

Width

120 mm

Height

67 mm

Depth

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103150 Polaroid LS1024EU Charge controller PWM 12 V, 24 V 10 A

Description

Polaroid solar charge controller for solar panels.
The Polaroid Solar charge controller is a PWM device that uses the latest digital technology and impresses with its simple operation and control.
Charge and use your devices directly via the solar energy from your solar panel, such as Polaroid SP50 or SP100.
Smartphones, tablets, power banks, lamps and all other DC devices (5V) can be connected directly to the USB output of the charge controller. In addition, devices can also be connected and charged via the alligator clamps (e.g. lead-acid batteries).

This text is machine translated.

Features

  • 3 charging stages: Bul, Boost/Equalizer, Float
  • Mini Anderson input
  • USB output
  • Alligator clip output
  • LED display
  • Overload protection.
  • Circuit breaker
  • Overvoltage protection
  • Fixing eyelets Ø 4.5 mm

Scope of delivery

  • LS1024
  • Mini Anderson cable
  • Alligator clips
  • User manual.

More interesting products

(*All information is plus legal VAT)