• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT Speed and power controller DR-2000

Product type
Speed and power controller
Length
190 mm
Width
112 mm
Height
75 mm
Type
DR-2000
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IVT DR-2000 phase angle dimmer

  • For inductive and resistive loads
  • Adjustable output voltage from 10-230 V
  • Phase interface control
  • Soft start
  • Robust housing
  • Protection class IP40

Technical specifications

  • Protection class: IP40
Product type

Speed and power controller

Length

190 mm

Width

112 mm

Height

75 mm

Type

DR-2000

Manufacturer

IVT

Control range

10 - 230 V/AC

Input voltage

230 V AC

Weight

1050 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513653 IVT Speed and power controller DR-2000

Description

Adjust your power tools professionally and leisurely comfortably and individually!
With this controller, you have the possibility to set the speed continuously and smoothly with a large number of devices. According to the principle of power adjustment, you can achieve an optimum and constant torque for your tools even with different loads.
Thus, the device is excellently suited for the operation of drilling machines, grinding machines, hand and jigsaw saws, thread cutters, milling or also for dimming headlights, infrared lamps and heaters.

Features

  • Control: Phase control
  • Power cable: 1.35 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.44€ 101.14*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)