
Highlights & Details
Car combination bag, red DIN 13164:2022 + warning triangle
- DIN 13164:2022
Technical specifications
- Product type
Breakdown bag
- Recommended use
ATVs
Cars
Quads
SUVs
Van
Camper vans
- Factory colour
Red
- Weight
99 g
- Content
1 pc(s)
- Features
Hook-and-loop fastener
Incl. warning triangle
- Height
14 cm
- Length
44 cm
- Depth
5 cm
- ECE type approval labels
R27
- DIN standard
DIN 13164 02-2022
- Standards
R27
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338530 IWH 023506 Breakdown bag Hook-and-loop fastener, Incl. warning triangle ATVs, Cars, Quads, SUVs, Van, Camper vans DIN 13
Description
Car combi bag, red DIN 13164:2022 + warning triangle
A practical safety set with hook and loop tapes on the outer case, for easy attachment, for example, in the trunk of a vehicle. Contents:
• Complete first aid kit with contents according to DIN 13164:2022
• Warning triangle according to 27 R
This text is machine translated.
A practical safety set with hook and loop tapes on the outer case, for easy attachment, for example, in the trunk of a vehicle. Contents:
• Complete first aid kit with contents according to DIN 13164:2022
• Warning triangle according to 27 R
This text is machine translated.
What kind of Breakdown Essentials are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




