• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 075634 Jump lead 30.0 mm² Aluminium (copper plated) 3.50 m Surge protected

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Jump Leads

  • With Safety-Start technology

Technical specifications

Product type

Jump lead

DIN standard

DIN 72553

Suitable for petrol engines up to

5500 cm³

Suitable for Diesel engines up to

3000 cm³

Cable length

3.50 m

Conductivity equal to a copper cable with a cross section of

25 mm²

Material

Aluminium (copper plated)

Cross section

30.0 mm²

Features

Surge protected

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103209 IWH 075634 Jump lead 30.0 mm² Aluminium (copper plated) 3.50 m Surge protected

Description

With Safety-Start technology, avoids voltage peaks and protects the high-quality vehicle electronics. Same performance with less weight due to conductive metal with copper-coated aluminum core, robust fully insulated terminal clamps made of impact-resistant plastic.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)