• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 932 Microfibre cloth 6 pc(s) (L x W) 30 cm x 30 cm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

98 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-fiber cloth, Set of 6

  • Set of 6
  • Can be washed at 40°C
  • High-quality and durable

Technical specifications

  • Material: 70% polyamide, 30% Polyeseter
  • Quality 280 g/m³.
Range of uses

Washing

Product type

Microfibre cloth

Dim

(L x W) 30 cm x 30 cm

Content

6 pc(s)

Width

30 cm

Length

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1496437 IWH 932 Microfibre cloth 6 pc(s) (L x W) 30 cm x 30 cm

Description

Soft microfiber cloths for professional and gentle vehicle cleaning or at home. Can be used wet or dry.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)