• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Hitch cover Permissable bearing load=200 kg 50 mm Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Trailer coupling ball, ball head Ø50mm, right-angled, black

  • Approved by the Federal Bureau of Motor Vehicles and Drivers (for public roads)
  • Ball head Ø50mm
  • Black
  • Right-angled
  • E13 certified (55R)
  • Tractive power D 12.5 kN
  • Load capacity S 200 kg
  • This text is machine translated.

Technical specifications

Version

Replacement parts/spares

Product type

Hitch cover

Factory colour

Black

Compatible with tongue Ø

50 mm

(Ø)

50 mm

Permissable bearing load

200 kg

ECE type approval labels

E13(55R)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436026 IWH Hitch cover Permissable bearing load=200 kg 50 mm Black