• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Tow ball Permissable bearing load=2 kg 50 mm Silver steel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trailer coupling ball Ø50mm, 2t, ball-head bolt, straight, arable rail

  • Approved by the Federal Bureau of Motor Vehicles and Drivers (for public roads)
  • Ball diameter 50 mm
  • Towing capacity up to 2 tons
  • E13 certified (55R)
  • For quad, car, agricultural and forestry trailers
  • Can be used for 50 mm ball couplings
  • Material: Steel
  • Hole in the arable rail: Min. 26 mm
  • Thread M22 x 40 mm
  • Includes washer and lock nut

Technical specifications

Version

Connector ball

Product type

Tow ball

Factory colour

Silver steel

Thread

M22

Thread length

40 mm

Material

Steel

(Ø)

50 mm

Permissable bearing load

2 kg

ECE type approval labels

E13(55R)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436027 IWH Tow ball Permissable bearing load=2 kg 50 mm Silver steel

Description

Maximum safety and reliability for your trailer and land vehicles: Our trailer coupling ball Ø50mm, 2t, ball head bolt, straight, agricultural rail convinces through the highest quality and TÜV-approval.

Approved by the Federal Motor Transport Authority – Ideal for use in public road traffic. With a load capacity of up to 2 tons and E13 number (55R), it guarantees safe connection and use in accordance with the law.

Thanks to the robust steel construction, a hole in the arable rail of at least 26 mm as well as a thread M22 x 40 mm, the coupling is universally suitable for Quad, vehicle, agricultural and forestry trailers.

The delivery includes washer and lock nut for an easy and secure mounting. Perfect for 50 mm ball joints – your reliable solution for versatile applications!

This text is machine translated.

Scope of delivery

  • Washer and lock nut