• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Konturmarkierung ECE-104 "gelb" Rolle 50mx50mm 097617 Reflective tape Yellow 1 pc(s) (L x W) 50 m x 50 mm

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.10)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contour marking ECE-104 "yellow" rolls 50MMX50mm

  • Yellow
  • (L x W) 50 m x 50 mm

Technical specifications

Dim

(L x W) 50 m x 50 mm

Product type

Reflective tape

Factory colour

Yellow

Content

1 pc(s)

Width

50 mm

Length

50 m

Type

Konturmarkierung ECE-104 "gelb" Rolle 50mx50mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466375 IWH Konturmarkierung ECE-104 "gelb" Rolle 50mx50mm 097617 Reflective tape Yellow 1 pc(s) (L x W) 50 m x 50 mm

Description

Secure your vehicles with our high-quality contour marking ECE-104 in glowing yellow. This roll with a length of 50 meters and a width of 50 mm is perfectly suitable for the outlines of trucks, trailers and trailers according to the European regulation UN/ECE R 104 visible.

The contour marking provides increased visibility and attention in all lighting conditions, WAS significantly increases road safety. It is specially developed for fixed structures, has a watermarks and adheres reliably to painted, smooth as well as slightly curved surfaces.

With the reflection class RA3 / C it offers a very strong Reflexion, WAS provides for an optimum warning effect especially in darkness or poor visibility.

This text is machine translated.

Hints

Please observe the legal requirements and regulations regarding contour and warning markings on vehicles!

More interesting products

(*All information is plus legal VAT)