• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra 14208-23 Network adapter Bluetooth

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jabra LINK 370 MS - Network adapter - Bluetooth 4.2

  • Jabra link 370 USB adapter
  • Original and authentic manufacturer accessories
  • Manufacturer part number (MPN): 14208-07

Technical specifications

  • Class 1 - for Evolve 65, 75; Evolve2; SPEAK 510+, 710, 810; STEALTH UC
Product type

Network adapter

Interfaces

Bluetooth

Bluetooth

4.2

Cable length

0 mm

Version

Connection cable

Factory colour

Black

Grey

Type A

USB

Wireless charging

No

Weight

0.01

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739257 Jabra 14208-23 Network adapter Bluetooth

Description

The Jabra LINK 370 is a USB adapter for extending the Bluetooth connectivity of your Jabra headset or your hands-free solution for your laptop. The discreet plug-and-play adapter provides the best sound quality and an extended radio range of up to 30 m. When the Link 370 is connected with your Jabra headset or your hands-free solution, you experience a crystal-clear high-definition sound and authentic UC calls thanks to HD voice. Moreover, it is possible with HiFi audio streaming and A2DP to transfer music in first-class HiFi-quality.

This text is machine translated.

Features

  • Jabra LINK 370 MS network adapter
  • Device Type : Network adapters
  • Form factor : External
  • Data Link Protocol : Bluetooth 4.2
  • Bluetooth Class : Class 1
  • Product certifications : Bluetooth 4.2
  • Developed for: Evolve 65 MS mono, 65 MS stereo, 65 UC mono, 65 UC stereo, 75, 75 MS stereo, 75 UC stereo; Evolve2 65 MS mono, 65 MS stereo, 65 UC mono, 65 UC stereo, 85 MS stereo, 85 UC STEREO; SPEAKER 510+, 510+ MS, 510+ UC, 710, 710 MS, 710 UC, 810, 810 MS, 810 UC; STEALTH UC, UC (MS)

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)