
Highlights & Details
Jabra Evolve3 45 Mono, LINK 390c, UC, La On-ear headset
- Black office/call center headband headphones
- Wireless USB connection Bluetooth 5.3 30 m
- On-ear 20 - 20000 Hz 16 Ohm
- Microphone type: Boom -38 dB
- Built-in Battery Lithium-Ion (Li-Ion) 290 mAh
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Depth (Imperial) 6.1 cm (2.4")
- Product type
On-ear headset
- Design (headphones)
On-ear
- Control type
Universal
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
- Frequency range
20 - 20.000 Hz
- Impedance
16 Ω
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
102 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Bluetooth
5.3
- Sensitivity (microphone)
-38 dB
- Max. talk time
36 h
- Cable length
1.2 m
- Headphones model
Evolve 3 45 Mono
- Width
173 mm
- Height
173 mm
- Depth
61 mm
- Talk time
21 h
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Quick charge
10 min
- Keyboard layout
German, QWERTZ
- Supported OS
Linux
- Charging method (Power Delivery)
w/o USB Power Delivery
- USB-C charging port
yes
- Material (details)
Polycarbonate (PC), Acrylonitrile butadiene styrene (ABS), silicone
- NFC (Near field communication)
No
- Battery capacity
290 mAh
- Transfer type
Wireless
- UKCA
yes
- USB connectivity
yes
- Operating temperature (T-T)
-10 - 45 °C
- Voice control
no
- Charging case weight
221 g
- Wireless charging
no
- Speakerphone
no
- Microphone frequency
100 - 14500 Hz
- Automatic volume adjustment
no
- Daisy chain
no
- Operating temperature (T-T)
14 - 113 °F
- FM radio
no
- Voice guidance
yes
- Driver unit
2 cm
- Noise reduction
no
- Microphone mute
yes
- Charging time
100 min
- Refurbished
no
- Easy pairing
no
- Charging case
no
- Works with Amazon Alexa
no
- Charging stand
no
- Over the Air Updates (OTA)
yes
- Works with the Google Assistant
yes
- Auto power off
no
- Push-to-Talk (PTT)
no
- Carrying case
yes
- Replaceable battery
yes
- Bluetooth Low Energy (BLE)
yes
- Width (imperial)
17.3 cm (6.8")
- Works with Apple Siri
yes
- Continuous audio playback time (ANC on)
25 h
- Talk time (ANC on)
16 h
- Frequency response (music mode)
20 - 20000 Hz
- Frequency response (talk mode)
100 - 14500 Hz
- Phonebook access profile (PBAP)
no
- HD voice
no
- Steel hinges
no
- Auto-connect
yes
- In-ear pressure relief
no
- Noise canceling
yes
- Bone conduction sensor
no
- Wireless charging pad
yes
- Certified for Microsoft Teams
yes
yes
- Fast charging
no
- Rechargeable battery
yes
- Height (imperial)
17.3 cm (6.8")
- Battery level indicator
yes
- On/off switch
yes
- Heart rate monitor
no
- Number of microphones
4
- Storage temperature (T-T)
-10 - 50 °C
- Digital Signal Processing (DSP)
yes
- Receiver included
yes
- Battery operated
yes
- Number of simultaneously connected devices (max)
2
- Maximum input power
40 mW
- Virtual surround
no
- Motion sensor
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3795488 Jabra Evolve3 45 Mono, LINK 390c, UC, La On-ear headset Cordless (1075099), Bluetooth® (1075101) Black
Description
The Evolve3 45 is the lightest headset for modern office work and weighs approximately as much as a card game.* With its super soft ear cushions, you might almost forget you're wearing it. And even though you hardly feel it, your voice is unmistakably clear. Three microphones and a precisely positioned microphone arm capture every word so that you are "unstoppable" in every conversation.
This text is machine translated.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones
















