• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Evolve3 65 Mono, LINK 390c, UC, La On-ear headset Bluetooth® (1075101), Cordless (1075099) Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jabra Evolve3 65 Mono, LINK 390c, UC, La On-ear headset

  • Black office/call center headband headphones
  • Wireless USB connection Bluetooth
  • On-ear 108.5 dB
  • Microphone type: Boom
  • Built-in Li-Ion battery
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
Product type

On-ear headset

Design (headphones)

On-ear

Control type

Universal

Transfer type

Bluetooth® (1075101)

Cordless (1075099)

USB-C®

Sound pressure

108.5 dB

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Weight

131 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Max. talk time

59 h

Cable length

0 cm

Talk time

31 h

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Quick charge

10 min

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

no

NFC (Near field communication)

No

Transfer type

Wireless

UKCA

yes

USB connectivity

yes

Voice control

no

Charging case weight

215 g

Speakerphone

no

Automatic volume adjustment

no

Daisy chain

no

FM radio

no

Voice guidance

no

Noise reduction

no

Microphone mute

no

Refurbished

no

Easy pairing

no

Charging case

no

Works with Amazon Alexa

no

Charging stand

no

Over the Air Updates (OTA)

no

Auto power off

no

Push-to-Talk (PTT)

no

Carrying case

no

Replaceable battery

no

Bluetooth Low Energy (BLE)

no

Continuous audio playback time (ANC on)

41 h

Talk time (ANC on)

23 h

Phonebook access profile (PBAP)

no

HD voice

no

Steel hinges

no

Auto-connect

no

In-ear pressure relief

no

Noise canceling

yes

Bone conduction sensor

no

no

Fast charging

no

On/off switch

no

Heart rate monitor

no

Digital Signal Processing (DSP)

no

Battery operated

yes

Virtual surround

no

Motion sensor

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795498 Jabra Evolve3 65 Mono, LINK 390c, UC, La On-ear headset Bluetooth® (1075101), Cordless (1075099) Black

Description

The Evolve3 65 is the ideal headset for productive work in loud office environments. Three microphones and a precisely positioned microphone boom keep your voice clear and professional, while adaptive noise suppression with 4 microphones reduces annoying background noise to keep you focused. So from now on you always remain "unstoppable" – no matter WAS happens around you.

This text is machine translated.