• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 08M32PA 08M32PA Polyamide 1 pc(s)

Material
Polyamide
Thread length
14.5 mm
Halogen-free
Yes
Content
1 pc(s)
Manufacturer part #
08M32PA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Thread length

14.5 mm

Material

Polyamide

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

08M32PA

Type

08M32PA

Grey

TRUE

26 mm

FALSE

14.5 mm

FALSE

TRUE

Polyamide (PA)

Metric

Plastic

1.5 mm

32

External thread

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2985155 Jacob 08M32PA 08M32PA Polyamide 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?