• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 1010M100 Cable gland shockproof M100 Brass 1 pc(s)

Product type
Cable gland
External thread
M100
Material
Brass
Clamp Ø
68 mm
Terminal Ø (max.)
75 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

shockproof

External thread

M100

Material

Brass

Clamp Ø

68 mm

Terminal Ø (max.)

75 mm

Thread length

22 mm

Min. temperature

-30 °C

Max. temperature

100 °C

Spanner size

125 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1010M100

Type

1010M100

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023815 Jacob 1010M100 Cable gland shockproof M100 Brass 1 pc(s)

Description

Large seal and clamping range, easy to install, standard length connection thread, * one-piece sealing insert and no pressure ring, metric brass cable gland

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?