All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Connectors & Cables
Cables & Wires
Cable Accessories
Cable Fasteners
Cable Screw Fastener Accessories
Jacob 207 PA 100 pc(s)
Content
100 pc(s)
Manufacturer part #
207 PA
Type
207 PA
UKCA
yes
EAN:
4024092002793
Part number:
207 PA
Item no:
3023485
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Content
100 pc(s)
Manufacturer part #
207 PA
Type
207 PA
UKCA
yes
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3023485 Jacob 207 PA 100 pc(s)
Download
Description
Polyamide PA6 GF30, internal thread PG, according to DIN 40430, for secure fastening of cable glands and accessories, temperature range -20°C / +100°C
This text is machine translated.
Description
Polyamide PA6 GF30, internal thread PG, according to DIN 40430, for secure fastening of cable glands and accessories, temperature range -20°C / +100°C
This text is machine translated.
What kind of Cable Screw Fastener Accessories are you looking for?
Filler plug
Locknut
Pressure compensation piece
Sealing ring