• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 316/13 NEO 100 pc(s)

Content
100 pc(s)
Manufacturer part #
316/13 NEO
Type
316/13 NEO
Outer diameter
20.4 mm
Shape
Flat
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

100 pc(s)

Manufacturer part #

316/13 NEO

Type

316/13 NEO

20.4 mm

Flat

13 mm

7 mm

Other

Rubber

FALSE

25

16

1

Hollow

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2985085 Jacob 316/13 NEO 100 pc(s)

Description

Individual part for use in combination with other components, accessories, metric plastic

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?