• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 316 G 100 pc(s)

Content
100 pc(s)
Manufacturer part #
316 G
Type
316 G
Outer diameter
24 mm
Shape
O-ring
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

100 pc(s)

Manufacturer part #

316 G

Type

316 G

24 mm

O-ring

20 mm

2 mm

NBR (nitrile rubber)

Rubber

FALSE

16

1

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2985077 Jacob 316 G 100 pc(s)

Description

For better sealing at the connection thread, accessories PG plastic

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?