• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 336 G 25 pc(s)

Content
25 pc(s)
Manufacturer part #
336 G
Type
336 G
Outer diameter
47 mm
Shape
O-ring
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

25 pc(s)

Manufacturer part #

336 G

Type

336 G

47 mm

O-ring

42 mm

2.5 mm

NBR (nitrile rubber)

Rubber

FALSE

36

1

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2985039 Jacob 336 G 25 pc(s)

Description

For better sealing at the connection thread, accessories PG plastic

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?