• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50.011 R built-in strain relief Brass 50 pc(s)

Material
Brass
Features
built-in strain relief
Content
50 pc(s)
Manufacturer part #
50.011 R
Type
50.011 R
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

built-in strain relief

Material

Brass

Content

50 pc(s)

Manufacturer part #

50.011 R

Type

50.011 R

Other

Straight

FALSE

TRUE

Nickel-plated

20 mm

6 mm

TRUE

FALSE

FALSE

Sealing ring

Brass

-20-100 °C

PG

Metal

1.41 mm

FALSE

FALSE

FALSE

FALSE

FALSE

3-7 mm

IP68

None

11

None

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2985164 Jacob 50.011 R built-in strain relief Brass 50 pc(s)

What kind of Cable Screw Connectors are you looking for?