• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50.029M32PA10 Cable gland built-in strain relief M32 Plastic 25 pc(s)

Product type
Cable gland
External thread
M32
Material
Plastic
Features
built-in strain relief
Content
25 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

built-in strain relief

External thread

M32

Material

Plastic

Content

25 pc(s)

Manufacturer part #

50.029M32PA10

Type

50.029M32PA10

Grey

Straight

FALSE

TRUE

7001

Untreated

42 mm

10 mm

TRUE

FALSE

FALSE

Sealing ring

Polyamide (PA)

-20-100 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

FALSE

FALSE

18-25 mm

IP68

None

32

None

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2985068 Jacob 50.029M32PA10 Cable gland built-in strain relief M32 Plastic 25 pc(s)

Description

Integrated strain relief, large sealing and clamping area, sealing range and cap nut dimensions are identical to the PERFECT PG series 50.0xx Pazzz, easy to mount, RAL7001, standard connection thread length, metric plastic cable gland

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?