• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50.363 G/3 O-RINGE M 63 60X3 MM 1 pc(s)

Content
1 pc(s)
Manufacturer part #
50.363 G/3
Type
O-RINGE M 63 60X3 MM
Outer diameter
66 mm
Shape
O-ring
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Manufacturer part #

50.363 G/3

Type

O-RINGE M 63 60X3 MM

66 mm

O-ring

60 mm

3 mm

NBR (nitrile rubber)

Rubber

FALSE

63

1

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2985115 Jacob 50.363 G/3 O-RINGE M 63 60X3 MM 1 pc(s)

Description

For better sealing at the connection thread, accessories metric plastic

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?