• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50.612 M-L Cable gland built-in strain relief M12 Brass 100 pc(s)

Product type
Cable gland
External thread
M12
Material
Brass
Features
built-in strain relief
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

built-in strain relief

External thread

M12

Material

Brass

Content

100 pc(s)

Manufacturer part #

50.612 M-L

Type

50.612 M-L

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023821 Jacob 50.612 M-L Cable gland built-in strain relief M12 Brass 100 pc(s)

Description

Integrated strain relief, twist protection, large sealing and clamping area, easy to install, with Viton sealing ring and Viton O-ring on request, *IP69K tested for M12 - M25, M50, M63, long connection thread, long cable gland Metric brass

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?