• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50.616/20 M Cable gland built-in strain relief M20 Brass 100 pc(s)

Product type
Cable gland
External thread
M20
Material
Brass
Features
built-in strain relief
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

built-in strain relief

External thread

M20

Material

Brass

Content

100 pc(s)

Manufacturer part #

50.616/20 M

Type

50.616/20 M

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023808 Jacob 50.616/20 M Cable gland built-in strain relief M20 Brass 100 pc(s)

Description

Especially for relatively large cable diameters, can also be used as EMC cable screwing, integrated strain relief, twist protection, large sealing and clamping area, easy to install, *IP69K tested for M16 - M25, connection thread standard length, cable gland metric brass

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?