• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50.625 PA7035FK1 Cable gland 50 pc(s)

Product type
Cable gland
Content
50 pc(s)
Manufacturer part #
50.625 PA7035FK1
Type
50.625 PA7035FK1
Colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Content

50 pc(s)

Manufacturer part #

50.625 PA7035FK1

Type

50.625 PA7035FK1

Grey

Straight

FALSE

TRUE

7035

Untreated

29 mm

8 mm

TRUE

FALSE

FALSE

Sealing ring

Polyamide (PA)

-20-100 °C

Metric

Plastic

1.5 mm

FALSE

TRUE

FALSE

FALSE

FALSE

IP66

None

25

None

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2985070 Jacob 50.625 PA7035FK1 Cable gland 50 pc(s)

Description

For rounded flat cables, RAL7035, metric plastic cable gland

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?