• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50.640 M-L Cable gland built-in strain relief Brass 1 pc(s)

Product type
Cable gland
Material
Brass
Clamp Ø
19 mm
Terminal Ø (max.)
27 mm
Features
built-in strain relief
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

built-in strain relief

Material

Brass

Clamp Ø

19 mm

Terminal Ø (max.)

27 mm

Thread length

13 mm

Min. temperature

-20 °C

Max. temperature

100 °C

Spanner size

43 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

50.640 M-L

Type

50.640 M-L

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023736 Jacob 50.640 M-L Cable gland built-in strain relief Brass 1 pc(s)

Description

Integrated strain relief, twist protection, large sealing and clamping area, easy to install, with Viton sealing ring and Viton O-ring on request, *IP69K tested for M12 - M25, M50, M63, long connection thread, long cable gland Metric brass

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?