• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50.650 ES Cable gland with strain relief M50 Stainless steel Stainless steel 1 pc(s)

Collection
Product type
Cable gland
External thread
M50
Material
Stainless steel
Clamp Ø
24 mm
Terminal Ø (max.)
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable gland

Features

with strain relief

Factory colour

Stainless steel

External thread

M50

Material

Stainless steel

Clamp Ø

24 mm

Terminal Ø (max.)

35 mm

Thread length

9 mm

Length

49.5 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

55 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

50.650 ES

Type

50.650 ES

Documents & Downloads

Datasheet

Datasheet 1429973 Jacob 50.650 ES Cable gland with strain relief M50 Stainless steel Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429973 Jacob 50.650 ES Cable gland with strain relief M50 Stainless steel Stainless steel 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)