• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50.663 M/EMV Cable gland EMC, with strain relief M63 Brass Brass 1 pc(s)

Collection
Product type
Cable gland
External thread
M63
Material
Brass
Clamp Ø
32 mm
Terminal Ø (max.)
42 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable gland

Features

EMC

with strain relief

Factory colour

Brass

External thread

M63

Material

Brass

Clamp Ø

32 mm

Terminal Ø (max.)

42 mm

Thread length

10 mm

Length

52.5 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

65 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

50.663 M/EMV

Type

50.663 M/EMV

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1429931 Jacob 50.663 M/EMV Cable gland EMC, with strain relief M63 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1429931 Jacob 50.663 M/EMV Cable gland EMC, with strain relief M63 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)