• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob 50011M16BSSW Cable gland with bend relief sleeve M16 Plastic 100 pc(s)

Product type
Cable gland
External thread
M16
Material
Plastic
Features
with bend relief sleeve
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

with bend relief sleeve

External thread

M16

Material

Plastic

Content

100 pc(s)

Manufacturer part #

50011M16BSSW

Type

50011M16BSSW

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023510 Jacob 50011M16BSSW Cable gland with bend relief sleeve M16 Plastic 100 pc(s)

Description

With bend protection spiral, for movable flexible lines, integrated strain relief, large sealing and clamping area, easy to mount, RAL9005, standard length connection thread, metric plastic cable gland

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?