• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob Cable grommet strip with flange Plastic 1 pc(s)

Product type
Cable grommet strip
Features
with flange
Material
Plastic
Length
32.3 mm
Width
153 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable grommet strip

Features

with flange

Material

Plastic

Length

32.3 mm

Width

153 mm

Height

153 mm

Dim

(L x W x H) 32.3 x 153 x 153 mm

Content

1 pc(s)

Manufacturer part #

F310-9125-02

Type

F310-9125-02

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023555 Jacob Cable grommet strip with flange Plastic 1 pc(s)

Description

System for the introduction and sealing of pre-fabricated lines, tool-free implementation and connection technology for machines and plants, modular structure, high packing density, protection type: IP65

This text is machine translated.