• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob K150-1032-00 Cable gland with strain relief Brass 25 pc(s)

Product type
Cable gland
Material
Brass
Features
with strain relief
Min. temperature
-40 °C
Max. temperature
100 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

with strain relief

Material

Brass

Min. temperature

-40 °C

Max. temperature

100 °C

Content

25 pc(s)

Manufacturer part #

K150-1032-00

Type

K150-1032-00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3023776 Jacob K150-1032-00 Cable gland with strain relief Brass 25 pc(s)

Description

Cable gland for secure and cable-protective sealing, material: Brass CuZn39Pb3, galv. Nickel-plated, metric, high strain relief, large sealing and clamping range, the sealing insert can be adapted quickly to the available cable diameter. Temperature range --40°C/+100°C (dynamic)

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?